Similar

BFC246966153 | |
|---|---|
DigiKey Part Number | BFC246966153-ND |
Manufacturer | |
Manufacturer Product Number | BFC246966153 |
Description | CAP FILM 0.015UF 5% 630VDC RAD |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 250V 630V Polyester, Metallized Radial |
EDA/CAD Models | BFC246966153 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 0.492" L x 0.193" W (12.50mm x 4.90mm) |
Capacitance | Height - Seated (Max) 0.469" (11.90mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 630V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC246741153 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC246741153-ND | 7,84454 Kč | Similar |


