BFC246741153 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 8,20518 Kč
Datasheet
0.015 µF Film Capacitor 250V 630V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC246741153

DigiKey Part Number
BFC246741153-ND
Manufacturer
Manufacturer Product Number
BFC246741153
Description
CAP FILM 0.015UF 5% 630VDC RAD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.015 µF Film Capacitor 250V 630V Polyester, Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.492" L x 0.193" W (12.50mm x 4.90mm)
Capacitance
Height - Seated (Max)
0.587" (14.90mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
250V
Lead Spacing
0.394" (10.00mm)
Voltage Rating - DC
630V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC246758153Vishay Beyschlag/Draloric/BC Components0BFC246758153-ND8,20518 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 0007,84454 Kč15 689,08 Kč
Manufacturers Standard Package
Unit Price without VAT:7,84454 Kč
Unit Price with VAT:9,49189 Kč