Similar

BFC246928684 | |
|---|---|
DigiKey Part Number | BFC246928684-ND |
Manufacturer | |
Manufacturer Product Number | BFC246928684 |
Description | CAP FILM 0.68UF 10% 100VDC RAD |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
EDA/CAD Models | BFC246928684 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 0.492" L x 0.197" W (12.50mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.728" (18.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 100V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC246706684 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC246706684-ND | 31,98205 Kč | Similar |


