Parametric Equivalent
Parametric Equivalent

BFC246706684 | |
|---|---|
DigiKey Part Number | BFC246706684-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC246706684 |
Description | CAP FILM 0.68UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.492" L x 0.197" W (12.50mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.630" (16.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 63V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 100V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC246704684 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC246704684-ND | 16,58156 Kč | Parametric Equivalent |
| BFC246751684 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC246751684-ND | 16,84678 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 31,98205 Kč | 38 378,46 Kč |
| Unit Price without VAT: | 31,98205 Kč |
|---|---|
| Unit Price with VAT: | 38,69828 Kč |


