Parametric Equivalent

BFC246729563 | |
|---|---|
DigiKey Part Number | BFC246729563-ND |
Manufacturer | |
Manufacturer Product Number | BFC246729563 |
Description | CAP FILM 0.056UF 5% 400VDC RAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF Film Capacitor 220V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.492" L x 0.173" W (12.50mm x 4.40mm) |
Capacitance | Height - Seated (Max) 0.567" (14.40mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 400V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC246756563 | Vishay Beyschlag/Draloric/BC Components | 1 497 | 56-BFC246756563-ND | 36,33000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 13,59978 Kč | 27 199,56 Kč |
| Unit Price without VAT: | 13,59978 Kč |
|---|---|
| Unit Price with VAT: | 16,45573 Kč |


