
BFC246756563 | |
|---|---|
DigiKey Part Number | 56-BFC246756563-ND |
Manufacturer | |
Manufacturer Product Number | BFC246756563 |
Description | CAP FILM 0.056UF 5% 400VDC RAD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF Film Capacitor 220V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.492" L x 0.173" W (12.50mm x 4.40mm) |
Capacitance | Height - Seated (Max) 0.567" (14.40mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 400V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 10 | 24,29500 Kč | 242,95 Kč |
| 50 | 19,48620 Kč | 974,31 Kč |
| 100 | 18,00160 Kč | 1 800,16 Kč |
| 500 | 15,49190 Kč | 7 745,95 Kč |
| 1 500 | 14,32623 Kč | 21 489,35 Kč |
| 3 000 | 13,75544 Kč | 41 266,32 Kč |
| 6 000 | 13,28551 Kč | 79 713,06 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |

