BFC237524562 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK
In Stock: 22 557
Unit Price: 12,18000 Kč
Datasheet
5600 pF Film Capacitor 400V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC237524562

DigiKey Part Number
BFC237524562-ND
Manufacturer
Manufacturer Product Number
BFC237524562
Description
CAP FILM 5600PF 5% 1KVDC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5600 pF Film Capacitor 400V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.728" L x 0.256" W (18.50mm x 6.50mm)
Capacitance
Height - Seated (Max)
0.610" (15.50mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
400V
Lead Spacing
0.394" (10.00mm)
Voltage Rating - DC
1000V (1kV)
Applications
High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32671L0562J000TDK22 557495-3198-ND12,18000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 00017,69376 Kč35 387,52 Kč
Manufacturers Standard Package
Unit Price without VAT:17,69376 Kč
Unit Price with VAT:21,40945 Kč