5600 pF Film Capacitor 500V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5600 pF Film Capacitor 500V 1000V (1kV) Polypropylene (PP), Metallized Radial
B3267x, 2-Pin
B32671,72 Series

B32671L0562J000

DigiKey Part Number
495-3198-ND
Manufacturer
Manufacturer Product Number
B32671L0562J000
Description
CAP FILM 5600PF 5% 1KVDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5600 pF Film Capacitor 500V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32671L0562J000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 110°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.512" L x 0.197" W (13.00mm x 5.00mm)
Capacitance
Height - Seated (Max)
0.433" (11.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
500V
Lead Spacing
0.394" (10.00mm)
Voltage Rating - DC
1000V (1kV)
Applications
High Frequency, Switching; High Pulse, DV/DT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22 557
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
107,51700 Kč75,17 Kč
505,69460 Kč284,73 Kč
1005,13610 Kč513,61 Kč
5004,18868 Kč2 094,34 Kč
1 0003,89639 Kč3 896,39 Kč
3 0003,53515 Kč10 605,45 Kč
5 0003,40168 Kč17 008,40 Kč
Manufacturers Standard Package
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč