Similar
Similar
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

BFC237141104 | |
|---|---|
DigiKey Part Number | BC1713-ND |
Manufacturer | |
Manufacturer Product Number | BFC237141104 |
Description | CAP FILM 0.1UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC237141104 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.394" L x 0.157" W (10.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.354" (9.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.300" (7.62mm) |
Voltage Rating - AC 160V | Applications General Purpose |
Voltage Rating - DC 250V | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237035104 | Vishay Beyschlag/Draloric/BC Components | 211 | 56-BFC237035104CT-ND | 27,53000 Kč | Similar |
| BFC237241104 | Vishay Beyschlag/Draloric/BC Components | 2 861 | BC1743-ND | 17,10000 Kč | Similar |
| 167104J250C-F | Cornell Dubilier Knowles | 0 | 167104J250C-F-ND | 15,73756 Kč | Upgrade |
| 184104J250RCA-F | Cornell Dubilier Knowles | 0 | 184104J250RCA-F-ND | 15,78657 Kč | Upgrade |
| 184104J250RCB-F | Cornell Dubilier Knowles | 0 | 184104J250RCB-F-ND | 15,78657 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,25872 Kč | 15 258,72 Kč |
| Unit Price without VAT: | 15,25872 Kč |
|---|---|
| Unit Price with VAT: | 18,46305 Kč |





