Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC237055223 | |
|---|---|
DigiKey Part Number | BFC237055223-ND |
Manufacturer | |
Manufacturer Product Number | BFC237055223 |
Description | CAP FILM 0.022UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 220V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.177" W (7.20mm x 4.50mm) |
Part Status Active | Height - Seated (Max) 0.354" (9.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage Rating - AC 220V | Applications Automotive |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material | Features Long Life |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237051223 | Vishay Beyschlag/Draloric/BC Components | 0 | BC1668-ND | 8,23185 Kč | Parametric Equivalent |
| BFC237058223 | Vishay Beyschlag/Draloric/BC Components | 3 690 | BC5088CT-ND | 20,58000 Kč | Parametric Equivalent |
| BFC237065223 | Vishay Beyschlag/Draloric/BC Components | 0 | BC5093CT-ND | 6,90645 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,00130 Kč | 15 003,90 Kč |
| Unit Price without VAT: | 5,00130 Kč |
|---|---|
| Unit Price with VAT: | 6,05157 Kč |


