
BFC237058223 | |
|---|---|
DigiKey Part Number | BC5088TR-ND - Tape & Reel (TR) BC5088CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BFC237058223 |
Description | CAP FILM 0.022UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 220V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.283" L x 0.177" W (7.20mm x 4.50mm) |
Part Status Active | Height - Seated (Max) 0.354" (9.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage Rating - AC 220V | Applications Automotive |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material | Features Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 13,14500 Kč | 131,45 Kč |
| 50 | 10,20080 Kč | 510,04 Kč |
| 100 | 9,29790 Kč | 929,79 Kč |
| 500 | 7,77178 Kč | 3 885,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,22856 Kč | 7 228,56 Kč |
| 2 000 | 6,84378 Kč | 13 687,56 Kč |
| 3 000 | 6,65105 Kč | 19 953,15 Kč |
| 5 000 | 6,43744 Kč | 32 187,20 Kč |
| 7 000 | 6,31254 Kč | 44 187,78 Kč |
| 10 000 | 6,19237 Kč | 61 923,70 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |

