BFC237055153 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 4,82629 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 7,99968 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 1 272
Unit Price: 11,76000 Kč
Datasheet
0.015 µF Film Capacitor 220V 400V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC237055153

DigiKey Part Number
BFC237055153-ND
Manufacturer
Manufacturer Product Number
BFC237055153
Description
CAP FILM 0.015UF 10% 400VDC RAD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.015 µF Film Capacitor 220V 400V Polyester, Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.283" L x 0.138" W (7.20mm x 3.50mm)
Part Status
Active
Height - Seated (Max)
0.315" (8.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage Rating - AC
220V
Applications
Automotive
Voltage Rating - DC
400V
Ratings
AEC-Q200
Dielectric Material
Features
Long Life
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC237051153Vishay Beyschlag/Draloric/BC Components0BC1664-ND4,82629 KčParametric Equivalent
BFC237058153Vishay Beyschlag/Draloric/BC Components0BFC237058153-ND7,99968 KčParametric Equivalent
BFC237065153Vishay Beyschlag/Draloric/BC Components1 272BC5091CT-ND11,76000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 0004,63958 Kč13 918,74 Kč
Manufacturers Standard Package
Unit Price without VAT:4,63958 Kč
Unit Price with VAT:5,61389 Kč