Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC237051153 | |
|---|---|
DigiKey Part Number | BC1664-ND |
Manufacturer | |
Manufacturer Product Number | BFC237051153 |
Description | CAP FILM 0.015UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 220V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC237051153 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.138" W (7.20mm x 3.50mm) |
Part Status Active | Height - Seated (Max) 0.315" (8.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage Rating - AC 220V | Applications Automotive |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material | Features Long Life |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237151153 | Vishay Beyschlag/Draloric/BC Components | 0 | BC1728-ND | 14,16630 Kč | Similar |
| BFC237251153 | Vishay Beyschlag/Draloric/BC Components | 0 | BC1752-ND | 12,80878 Kč | Similar |
| BFC237055153 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237055153-ND | 4,63958 Kč | Parametric Equivalent |
| BFC237058153 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237058153-ND | 7,99968 Kč | Parametric Equivalent |
| BFC237065153 | Vishay Beyschlag/Draloric/BC Components | 1 272 | BC5091CT-ND | 11,76000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,82629 Kč | 9 652,58 Kč |
| Unit Price without VAT: | 4,82629 Kč |
|---|---|
| Unit Price with VAT: | 5,83981 Kč |


