BFC236919684 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 38,15295 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 22,61705 Kč
Datasheet
Image for BFC236919684 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC236919684

DigiKey Part Number
BFC236919684-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BFC236919684
Description
CAP FILM 0.68UF 5% 63VDC RADIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.68 µF Film Capacitor 40V 63V Polyester, Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
0.492" L x 0.201" W (12.50mm x 5.10mm)
Part Status
Active
Height - Seated (Max)
0.402" (10.20mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
40V
Applications
General Purpose
Voltage Rating - DC
63V
Features
Long Life
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC236912684Vishay Beyschlag/Draloric/BC Components0BFC236912684-ND38,15295 KčParametric Equivalent
BFC236916684Vishay Beyschlag/Draloric/BC Components0BFC236916684-ND22,61705 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 10042,83554 Kč47 119,09 Kč
Manufacturers Standard Package
Unit Price without VAT:42,83554 Kč
Unit Price with VAT:51,83100 Kč