Parametric Equivalent
Parametric Equivalent

BFC236912684 | |
|---|---|
DigiKey Part Number | BFC236912684-ND |
Manufacturer | |
Manufacturer Product Number | BFC236912684 |
Description | CAP FILM 0.68UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 40V 63V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.492" L x 0.201" W (12.50mm x 5.10mm) |
Part Status Active | Height - Seated (Max) 0.402" (10.20mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 40V | Applications General Purpose |
Voltage Rating - DC 63V | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC236916684 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236916684-ND | 22,61705 Kč | Parametric Equivalent |
| BFC236919684 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC236919684-ND | 42,83554 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 38,15295 Kč | 38 152,95 Kč |
| Unit Price without VAT: | 38,15295 Kč |
|---|---|
| Unit Price with VAT: | 46,16507 Kč |

