15 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Looking to Save Time and Cut Costs in Your Assembly Process?

AC01000001509JACCS

DigiKey Part Number
BC3299CT-ND - Cut Tape (CT)
BC3299TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
AC01000001509JACCS
Description
RES 15 OHM 1W 5% AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
15 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
AC01000001509JACCS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Flame Retardant Coating, Fusible, Pulse Withstanding, Safety
Series
Temperature Coefficient
±200ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-40°C ~ 200°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.197" Dia x 0.433" L (5.00mm x 11.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WS1M15R0JBourns Inc.5 923118-WS1M15R0JCT-ND0,21000 KčParametric Equivalent
In-Stock: 191
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
117,22000 Kč17,22 Kč
1011,12900 Kč111,29 Kč
259,49120 Kč237,28 Kč
508,46220 Kč423,11 Kč
1007,58660 Kč758,66 Kč
2506,62948 Kč1 657,37 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
5006,15074 Kč3 075,37 Kč
1 0005,63103 Kč5 631,03 Kč
1 5005,36387 Kč8 045,81 Kč
2 5005,06161 Kč12 654,02 Kč
3 5004,88149 Kč17 085,22 Kč
5 0004,70553 Kč23 527,65 Kč
Manufacturers Standard Package
Unit Price without VAT:17,22000 Kč
Unit Price with VAT:20,83620 Kč