
WS1M15R0J | |
|---|---|
DigiKey Part Number | 118-WS1M15R0JCT-ND - Cut Tape (CT) 118-WS1M15R0JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | WS1M15R0J |
Description | RES 15 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WS1M15R0J Models |
Category | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.177" Dia x 0.374" L (4.50mm x 9.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,40200 Kč | 34,02 Kč |
| 25 | 2,86400 Kč | 71,60 Kč |
| 50 | 2,53240 Kč | 126,62 Kč |
| 100 | 2,24680 Kč | 224,68 Kč |
| 250 | 1,93432 Kč | 483,58 Kč |
| 500 | 1,73822 Kč | 869,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,57170 Kč | 1 571,70 Kč |
| 2 000 | 1,42997 Kč | 2 859,94 Kč |
| 3 000 | 1,35724 Kč | 4 071,72 Kč |
| 5 000 | 1,27487 Kč | 6 374,35 Kč |
| 7 000 | 1,22580 Kč | 8 580,60 Kč |
| 10 000 | 1,17784 Kč | 11 778,40 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |

