A470K15C0GK5UAA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 3,41442 Kč
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 10 823
Unit Price: 8,61000 Kč
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,93043 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 3,38381 Kč
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 1,98031 Kč
Datasheet
47 pF ±10% 200V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A470K15C0GK5UAA

DigiKey Part Number
A470K15C0GK5UAA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
A470K15C0GK5UAA
Description
CAP CER 47PF 200V C0G/NP0 AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
47 pF ±10% 200V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
A470K15C0GK5UAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.098" Dia x 0.150" L (2.50mm x 3.80mm)
Tolerance
±10%
Lead Style
Straight
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A470J15C0GK5UAAVishay Beyschlag/Draloric/BC Components0A470J15C0GK5UAA-ND3,41442 KčUpgrade
A470J15C0GL5UAAVishay Beyschlag/Draloric/BC Components10 82356-A470J15C0GL5UAACT-ND8,61000 KčUpgrade
A470K15C0GL5UAAVishay Beyschlag/Draloric/BC Components0A470K15C0GL5UAA-ND1,93043 KčUpgrade
A470K15C0GK5TAAVishay Beyschlag/Draloric/BC Components0A470K15C0GK5TAA-ND3,38381 KčParametric Equivalent
SA102A470KARKYOCERA AVX0SA102A470KAR-ND1,98031 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
12 0003,41442 Kč40 973,04 Kč
Unit Price without VAT:3,41442 Kč
Unit Price with VAT:4,13145 Kč