Upgrade
Parametric Equivalent
Similar

A470J15C0GK5UAA | |
|---|---|
DigiKey Part Number | A470J15C0GK5UAA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | A470J15C0GK5UAA |
Description | CAP CER 47PF 200V C0G/NP0 AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 200V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | A470J15C0GK5UAA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.098" Dia x 0.150" L (2.50mm x 3.80mm) |
Tolerance ±5% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A470J15C0GL5UAA | Vishay Beyschlag/Draloric/BC Components | 10 823 | 56-A470J15C0GL5UAACT-ND | 8,61000 Kč | Upgrade |
| A470J15C0GK5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | A470J15C0GK5TAA-ND | 3,38381 Kč | Parametric Equivalent |
| SA102A470JARN | KYOCERA AVX | 0 | SA102A470JARN-ND | 2,32737 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 3,41442 Kč | 40 973,04 Kč |
| Unit Price without VAT: | 3,41442 Kč |
|---|---|
| Unit Price with VAT: | 4,13145 Kč |



