A393K20X7RK5TAA is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 9,39381 Kč
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 2,68027 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 3,86212 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 4,62494 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 3,20299 Kč
Datasheet
0.039 µF ±10% 200V Ceramic Capacitor X7R Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A393K20X7RK5TAA

DigiKey Part Number
A393K20X7RK5TAA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A393K20X7RK5TAA
Description
CAP CER 0.039UF 200V X7R AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.039 µF ±10% 200V Ceramic Capacitor X7R Axial
Datasheet
 Datasheet
EDA/CAD Models
A393K20X7RK5TAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.118" Dia x 0.197" L (3.00mm x 5.00mm)
Tolerance
±10%
Lead Style
Straight
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A393K20X7RK5UAAVishay Beyschlag/Draloric/BC Components0A393K20X7RK5UAA-ND9,39381 KčParametric Equivalent
C420C393K2R5TA7200KEMET0C420C393K2R5TA7200-ND2,68027 KčDirect
C420C393J2R5TA7200KEMET0C420C393J2R5TA7200-ND3,86212 KčUpgrade
C420C393JAR5TA7200KEMET0C420C393JAR5TA7200-ND4,62494 KčUpgrade
C420C393KAR5TA7200KEMET0C420C393KAR5TA7200-ND3,20299 KčUpgrade
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
14 0009,33229 Kč130 652,06 Kč
Unit Price without VAT:9,33229 Kč
Unit Price with VAT:11,29207 Kč