Upgrade
Parametric Equivalent



C420C393KAR5TA7200 | |
|---|---|
DigiKey Part Number | C420C393KAR5TA7200-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C420C393KAR5TA7200 |
Description | CAP CER 0.039UF 250V X7R AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±10% 250V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | C420C393KAR5TA7200 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.100" Dia x 0.200" L (2.54mm x 5.08mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C420C393JAR5TA7200 | KEMET | 0 | C420C393JAR5TA7200-ND | 4,62494 Kč | Upgrade |
| C420C393KAR5TA | KEMET | 0 | C420C393KAR5TA-ND | 3,70423 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,20299 Kč | 16 014,95 Kč |
| Unit Price without VAT: | 3,20299 Kč |
|---|---|
| Unit Price with VAT: | 3,87562 Kč |


