C420C393KAR5TA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 5,52411 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 3,20299 Kč
Datasheet
0.039 µF ±10% 250V Ceramic Capacitor X7R Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.039 µF ±10% 250V Ceramic Capacitor X7R Axial
Finding the Most Accurate Capacitance Measurement

C420C393KAR5TA

DigiKey Part Number
C420C393KAR5TA-ND
Manufacturer
Manufacturer Product Number
C420C393KAR5TA
Description
CAP CER 0.039UF 250V X7R AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.039 µF ±10% 250V Ceramic Capacitor X7R Axial
Datasheet
 Datasheet
EDA/CAD Models
C420C393KAR5TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.100" Dia x 0.200" L (2.54mm x 5.08mm)
Tolerance
±10%
Lead Style
Straight
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C420C393JAR5TAKEMET0C420C393JAR5TA-ND5,52411 KčUpgrade
C420C393KAR5TA7200KEMET0C420C393KAR5TA7200-ND3,20299 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 2003,70423 Kč4 445,08 Kč
Unit Price without VAT:3,70423 Kč
Unit Price with VAT:4,48212 Kč