Upgrade
Similar
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

A392K15X7RH5TAA | |
|---|---|
DigiKey Part Number | A392K15X7RH5TAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A392K15X7RH5TAA |
Description | CAP CER 3900PF 100V X7R AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±10% 100V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | A392K15X7RH5TAA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.098" Dia x 0.150" L (2.50mm x 3.80mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A392K15X7RK5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | A392K15X7RK5TAA-ND | 1,78994 Kč | Upgrade |
| A392K20X7RL5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | A392K20X7RL5TAA-ND | 3,96540 Kč | Similar |
| A392K15X7RH5UAA | Vishay Beyschlag/Draloric/BC Components | 0 | A392K15X7RH5UAA-ND | 1,21598 Kč | Parametric Equivalent |
| SA051C392KAR | KYOCERA AVX | 0 | SA051C392KAR-ND | 1,47070 Kč | Direct |
| C410C392F1G5TA7200 | KEMET | 0 | C410C392F1G5TA7200-ND | 3,78140 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 000 | 1,20124 Kč | 16 817,36 Kč |
| Unit Price without VAT: | 1,20124 Kč |
|---|---|
| Unit Price with VAT: | 1,45350 Kč |





