C410C392K1G5TA7200 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 3,78140 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 4,03808 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 3,78140 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 2,71303 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 2,71303 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 2,71303 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 2,50010 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 2,32952 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 2,32952 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 2,32347 Kč
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 2,32347 Kč
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 5,85399 Kč
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 5,85399 Kč
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 4,09196 Kč
Datasheet
3900 pF ±10% 100V Ceramic Capacitor C0G, NP0 Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C410C392K1G5TA7200

DigiKey Part Number
C410C392K1G5TA7200-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C410C392K1G5TA7200
Description
CAP CER 3900PF 100V C0G AXIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
3900 pF ±10% 100V Ceramic Capacitor C0G, NP0 Axial
Datasheet
 Datasheet
EDA/CAD Models
C410C392K1G5TA7200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.095" Dia x 0.170" L (2.41mm x 4.32mm)
Tolerance
±10%
Lead Style
Straight
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C410C392F1G5TA7200KEMET0C410C392F1G5TA7200-ND3,78140 KčUpgrade
C410C392F2G5TA7200KEMET0C410C392F2G5TA7200-ND4,03808 KčUpgrade
C410C392FAG5TA7200KEMET0C410C392FAG5TA7200-ND3,78140 KčUpgrade
C410C392G1G5TA7200KEMET0C410C392G1G5TA7200-ND2,71303 KčUpgrade
C410C392G2G5TA7200KEMET0C410C392G2G5TA7200-ND2,71303 KčUpgrade
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,32347 Kč11 617,35 Kč
Manufacturers Standard Package
Unit Price without VAT:2,32347 Kč
Unit Price with VAT:2,81140 Kč