A101M15X7RL5UAA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 2,87762 Kč
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,93043 Kč
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 1,93043 Kč
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 2,85048 Kč
Datasheet
100 pF ±20% 500V Ceramic Capacitor X7R Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A101M15X7RL5UAA

DigiKey Part Number
A101M15X7RL5UAA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
A101M15X7RL5UAA
Description
CAP CER 100PF 500V X7R AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 pF ±20% 500V Ceramic Capacitor X7R Axial
Datasheet
 Datasheet
EDA/CAD Models
A101M15X7RL5UAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.098" Dia x 0.150" L (2.50mm x 3.80mm)
Tolerance
±20%
Lead Style
Straight
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A101K15X7RL5UAAVishay Beyschlag/Draloric/BC Components0A101K15X7RL5UAA-ND2,87762 KčUpgrade
A101J15C0GL5UAAVishay Beyschlag/Draloric/BC Components0A101J15C0GL5UAA-ND1,93043 KčSimilar
A101K15C0GL5UAAVishay Beyschlag/Draloric/BC Components0A101K15C0GL5UAA-ND1,93043 KčSimilar
A101M15X7RL5TAAVishay Beyschlag/Draloric/BC Components0A101M15X7RL5TAA-ND2,85048 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
12 0002,87762 Kč34 531,44 Kč
Unit Price without VAT:2,87762 Kč
Unit Price with VAT:3,48192 Kč