Similar
Similar
Parametric Equivalent

A101K15X7RL5UAA | |
|---|---|
DigiKey Part Number | A101K15X7RL5UAA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | A101K15X7RL5UAA |
Description | CAP CER 100PF 500V X7R AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 500V Ceramic Capacitor X7R Axial |
Datasheet | Datasheet |
EDA/CAD Models | A101K15X7RL5UAA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.098" Dia x 0.150" L (2.50mm x 3.80mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A101J15C0GL5UAA | Vishay Beyschlag/Draloric/BC Components | 0 | A101J15C0GL5UAA-ND | 1,93043 Kč | Similar |
| A101K15C0GL5UAA | Vishay Beyschlag/Draloric/BC Components | 0 | A101K15C0GL5UAA-ND | 1,93043 Kč | Similar |
| A101K15X7RL5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | A101K15X7RL5TAA-ND | 2,85048 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 2,87762 Kč | 34 531,44 Kč |
| Unit Price without VAT: | 2,87762 Kč |
|---|---|
| Unit Price with VAT: | 3,48192 Kč |


