
1C20X7R102K050B | |
|---|---|
DigiKey Part Number | 1C20X7R102K050B-ND |
Manufacturer | |
Manufacturer Product Number | 1C20X7R102K050B |
Description | CAP CER 1000PF 50V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | 1C20X7R102K050B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.250" (6.35mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K102K15X7RF53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K102K15X7RF53H5-ND | 0,96796 Kč | Direct |
| 1C20X7R102K100B | Vishay Beyschlag/Draloric/BC Components | 7 158 | 1C20X7R102K100B-ND | 12,39000 Kč | Upgrade |
| 1C20C0G102J050B | Vishay Beyschlag/Draloric/BC Components | 3 146 | 1C20C0G102J050B-ND | 12,39000 Kč | Similar |
| 1C20C0G102J100B | Vishay Beyschlag/Draloric/BC Components | 0 | 1C20C0G102J100B-ND | 3,45564 Kč | Similar |
| ACR05B102JGS | KEMET | 106 | 399-14388-ND | 1 138,93000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,94020 Kč | 29 402,00 Kč |
| Unit Price without VAT: | 2,94020 Kč |
|---|---|
| Unit Price with VAT: | 3,55764 Kč |





