
1C20C0G102J050B | |
|---|---|
DigiKey Part Number | 1C20C0G102J050B-ND |
Manufacturer | |
Manufacturer Product Number | 1C20C0G102J050B |
Description | CAP CER 1000PF 50V C0G/NP0 RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | 1C20C0G102J050B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.250" (6.35mm) |
Tolerance ±5% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| K102J15C0GF53H5 | Vishay Beyschlag/Draloric/BC Components | 17 346 | K102J15C0GF53H5-ND | 11,34000 Kč | Direct |
| ACR05B102JGS | KEMET | 106 | 399-14388-ND | 1 138,93000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 7,68500 Kč | 76,85 Kč |
| 50 | 5,80380 Kč | 290,19 Kč |
| 100 | 5,22640 Kč | 522,64 Kč |
| 500 | 4,25252 Kč | 2 126,26 Kč |
| 1 000 | 3,95119 Kč | 3 951,19 Kč |
| 2 500 | 3,63349 Kč | 9 083,73 Kč |
| 5 000 | 3,44203 Kč | 17 210,15 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |

