1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K102J15C0GF53H5

DigiKey Part Number
K102J15C0GF53H5-ND
Manufacturer
Manufacturer Product Number
K102J15C0GF53H5
Description
CAP CER 1000PF 50V C0G/NP0 RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
K102J15C0GF53H5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.102" W (4.00mm x 2.60mm)
Height - Seated (Max)
0.260" (6.60mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17 346
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
106,88700 Kč68,87 Kč
505,17400 Kč258,70 Kč
1004,64690 Kč464,69 Kč
5003,75822 Kč1 879,11 Kč
1 0003,48378 Kč3 483,78 Kč
2 5003,19430 Kč7 985,75 Kč
5 0003,01981 Kč15 099,05 Kč
Manufacturers Standard Package
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč