
SL1847003 | |
|---|---|
DigiKey Part Number | 570-SL1847003-ND |
Manufacturer | |
Manufacturer Product Number | SL1847003 |
Description | ICL 47 OHM 20% 3A 19MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 47 Ohms ±20% 3 A 0.748" (19.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 47 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 3 A | |
R @ Current | 490 mOhms | |
Diameter | 0.748" (19.00mm) | |
Lead Spacing | 0.307" (7.80mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,10000 Kč | 38,10 Kč |
| 5 | 31,57600 Kč | 157,88 Kč |
| 10 | 29,11200 Kč | 291,12 Kč |
| 50 | 24,16120 Kč | 1 208,06 Kč |
| 100 | 22,29200 Kč | 2 229,20 Kč |
| 300 | 19,60877 Kč | 5 882,63 Kč |
| 500 | 18,46884 Kč | 9 234,42 Kč |
| 1 000 | 17,02040 Kč | 17 020,40 Kč |
| 5 000 | 14,04906 Kč | 70 245,30 Kč |
| Unit Price without VAT: | 38,10000 Kč |
|---|---|
| Unit Price with VAT: | 46,10100 Kč |






