


ICL471D15MIC | |
|---|---|
DigiKey Part Number | 283-ICL471D15MIC-ND |
Manufacturer | |
Manufacturer Product Number | ICL471D15MIC |
Description | ICL 47 OHM 20% 3A 16MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 47 Ohms ±20% 3 A 0.630" (16.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 47 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 3 A | |
Diameter | 0.630" (16.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,47000 Kč | 13,47 Kč |
| 5 | 11,19800 Kč | 55,99 Kč |
| 10 | 10,33600 Kč | 103,36 Kč |
| 50 | 8,58000 Kč | 429,00 Kč |
| 100 | 7,91900 Kč | 791,90 Kč |
| 250 | 7,11912 Kč | 1 779,78 Kč |
| 500 | 6,56634 Kč | 3 283,17 Kč |
| 1 000 | 6,05482 Kč | 6 054,82 Kč |
| 5 000 | 5,00683 Kč | 25 034,15 Kč |
| Unit Price without VAT: | 13,47000 Kč |
|---|---|
| Unit Price with VAT: | 16,29870 Kč |



