
SL1522102 | |
|---|---|
DigiKey Part Number | 570-SL1522102-ND |
Manufacturer | |
Manufacturer Product Number | SL1522102 |
Description | ICL 220 OHM 25% 2A 16MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 220 Ohms ±25% 2 A 0.630" (16.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 220 Ohms | |
Tolerance | ±25% | |
Current - Steady State Max | 2 A | |
R @ Current | 900 mOhms | |
Diameter | 0.630" (16.00mm) | |
Lead Spacing | 0.307" (7.80mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | CSA, UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,52000 Kč | 61,52 Kč |
| 5 | 50,98400 Kč | 254,92 Kč |
| 10 | 47,03600 Kč | 470,36 Kč |
| 50 | 39,01420 Kč | 1 950,71 Kč |
| 200 | 33,19050 Kč | 6 638,10 Kč |
| 400 | 30,59775 Kč | 12 239,10 Kč |
| 600 | 29,17007 Kč | 17 502,04 Kč |
| 1 000 | 27,45845 Kč | 27 458,45 Kč |
| 5 000 | 23,62275 Kč | 118 113,75 Kč |
| Unit Price without VAT: | 61,52000 Kč |
|---|---|
| Unit Price with VAT: | 74,43920 Kč |





