
BN-LG15Y221MYB | |
|---|---|
DigiKey Part Number | 118-BN-LG15Y221MYB-ND |
Manufacturer | |
Manufacturer Product Number | BN-LG15Y221MYB |
Description | THERMISTOR NTC ICL 15MM 220 OHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 220 Disc 15mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 220 | |
Resistance Tolerance | ±20% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 200°C | |
Power - Max | 3.7 W | |
Length - Lead Wire | 0.94" (24.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Disc 15mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 5 | 17,13400 Kč | 85,67 Kč |
| 10 | 16,25200 Kč | 162,52 Kč |
| 25 | 15,21080 Kč | 380,27 Kč |
| 50 | 14,49700 Kč | 724,85 Kč |
| 100 | 13,84820 Kč | 1 384,82 Kč |
| 750 | 12,25555 Kč | 9 191,66 Kč |
| 1 500 | 11,79485 Kč | 17 692,28 Kč |
| 5 250 | 11,05759 Kč | 58 052,35 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |


