SL10 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL1010003A

DigiKey Part Number
570-SL1010003A-ND
Manufacturer
Manufacturer Product Number
SL1010003A
Description
ICL 10 OHM 20% 3A 10MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 10 Ohms ±20% 3 A 0.394" (10.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Ametherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
10 Ohms
Tolerance
±20%
Current - Steady State Max
3 A
Diameter
0.394" (10.00mm)
Lead Spacing
0.307" (7.80mm)
Grade
-
Qualification
-
Approval Agency
CSA, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116,25000 Kč16,25 Kč
513,45600 Kč67,28 Kč
1012,41500 Kč124,15 Kč
5010,29840 Kč514,92 Kč
2008,76735 Kč1 753,47 Kč
4008,08725 Kč3 234,90 Kč
6007,71300 Kč4 627,80 Kč
1 0007,26446 Kč7 264,46 Kč
5 0006,00496 Kč30 024,80 Kč
Manufacturers Standard Package
Unit Price without VAT:16,25000 Kč
Unit Price with VAT:19,66250 Kč