
1N5625-TAP | |
|---|---|
DigiKey Part Number | 1N5625-TAPGICT-ND - Cut Tape (CT) 1N5625-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5625-TAP |
Description | DIODE AVALANCHE 400V 3A SOD64 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Through Hole SOD-64 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 7.5 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 60pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-64 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,37000 Kč | 14,37 Kč |
| 10 | 11,33200 Kč | 113,32 Kč |
| 100 | 11,05240 Kč | 1 105,24 Kč |
| 500 | 10,18670 Kč | 5 093,35 Kč |
| 1 000 | 9,54535 Kč | 9 545,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,49880 Kč | 18 747,00 Kč |
| Unit Price without VAT: | 14,37000 Kč |
|---|---|
| Unit Price with VAT: | 17,38770 Kč |




