SL05 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL055R001A

DigiKey Part Number
570-SL055R001A-ND
Manufacturer
Manufacturer Product Number
SL055R001A
Description
ICL 5 OHM 25% 1A 6MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 5 Ohms ±25% 1 A 0.236" (6.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Ametherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
5 Ohms
Tolerance
±25%
Current - Steady State Max
1 A
Diameter
0.236" (6.00mm)
Lead Spacing
0.201" (5.10mm)
Grade
-
Qualification
-
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 250
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
114,95000 Kč14,95 Kč
512,42000 Kč62,10 Kč
1011,45100 Kč114,51 Kč
509,50200 Kč475,10 Kč
1008,76730 Kč876,73 Kč
2507,88196 Kč1 970,49 Kč
5007,26982 Kč3 634,91 Kč
1 0006,70295 Kč6 702,95 Kč
5 0005,54162 Kč27 708,10 Kč
Manufacturers Standard Package
Unit Price without VAT:14,95000 Kč
Unit Price with VAT:18,08950 Kč