
SG42 | |
|---|---|
DigiKey Part Number | 570-1168-ND |
Manufacturer | |
Manufacturer Product Number | SG42 |
Description | ICL 10 OHM 15% 5A 15.24MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 10 Ohms ±15% 5 A 0.600" (15.24mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 10 Ohms | |
Tolerance | ±15% | |
Current - Steady State Max | 5 A | |
R @ Current | 200 mOhms | |
Diameter | 0.600" (15.24mm) | |
Lead Spacing | 0.310" (7.87mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | CSA, UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,98000 Kč | 66,98 Kč |
| 5 | 55,60200 Kč | 278,01 Kč |
| 10 | 51,29800 Kč | 512,98 Kč |
| 50 | 42,55040 Kč | 2 127,52 Kč |
| 200 | 36,19425 Kč | 7 238,85 Kč |
| 400 | 33,36530 Kč | 13 346,12 Kč |
| 600 | 31,80707 Kč | 19 084,24 Kč |
| 1 000 | 29,93958 Kč | 29 939,58 Kč |
| 5 000 | 25,98503 Kč | 129 925,15 Kč |
| Unit Price without VAT: | 66,98000 Kč |
|---|---|
| Unit Price with VAT: | 81,04580 Kč |






