



PCN10B-128S-2.54DS(72) | |
|---|---|
DigiKey Part Number | H124248-ND |
Manufacturer | |
Manufacturer Product Number | PCN10B-128S-2.54DS(72) |
Description | CONN DIN RCPT 128POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 128 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PCN10B-128S-2.54DS(72) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 128 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 4 | |
Style | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Operating Temperature | -55°C ~ 85°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 371,87000 Kč | 371,87 Kč |
| 12 | 312,04750 Kč | 3 744,57 Kč |
| 36 | 288,76917 Kč | 10 395,69 Kč |
| 60 | 278,54900 Kč | 16 712,94 Kč |
| 108 | 267,23648 Kč | 28 861,54 Kč |
| 252 | 251,74103 Kč | 63 438,74 Kč |
| 504 | 239,73966 Kč | 120 828,79 Kč |
| Unit Price without VAT: | 371,87000 Kč |
|---|---|
| Unit Price with VAT: | 449,96270 Kč |






