
MS3250006L | |
|---|---|
DigiKey Part Number | 570-MS3250006L-ND |
Manufacturer | |
Manufacturer Product Number | MS3250006L |
Description | ICL 50 OHM 25% 6A 31MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 50 Ohms ±25% 6 A 1.220" (31.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 50 Ohms | |
Tolerance | ±25% | |
Current - Steady State Max | 6 A | |
R @ Current | 330 mOhms | |
Diameter | 1.220" (31.00mm) | |
Lead Spacing | 0.307" (7.80mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,86000 Kč | 194,86 Kč |
| 5 | 161,60000 Kč | 808,00 Kč |
| 25 | 134,05960 Kč | 3 351,49 Kč |
| 50 | 123,65300 Kč | 6 182,65 Kč |
| 100 | 114,01910 Kč | 11 401,91 Kč |
| 250 | 102,35852 Kč | 25 589,63 Kč |
| 500 | 94,28018 Kč | 47 140,09 Kč |
| 1 000 | 86,78389 Kč | 86 783,89 Kč |
| Unit Price without VAT: | 194,86000 Kč |
|---|---|
| Unit Price with VAT: | 235,78060 Kč |


