
MS3250006B | |
|---|---|
DigiKey Part Number | 570-MS3250006B-ND |
Manufacturer | |
Manufacturer Product Number | MS3250006B |
Description | ICL 50 OHM 25% 6A 31MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 50 Ohms ±25% 6 A 1.220" (31.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 50 Ohms | |
Tolerance | ±25% | |
Current - Steady State Max | 6 A | |
R @ Current | 330 mOhms | |
Diameter | 1.220" (31.00mm) | |
Lead Spacing | 0.307" (7.80mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 281,58000 Kč | 281,58 Kč |
| 5 | 233,70800 Kč | 1 168,54 Kč |
| 25 | 193,83680 Kč | 4 845,92 Kč |
| 50 | 178,76440 Kč | 8 938,22 Kč |
| 100 | 164,80700 Kč | 16 480,70 Kč |
| 250 | 147,90992 Kč | 36 977,48 Kč |
| 500 | 136,19890 Kč | 68 099,45 Kč |
| 1 000 | 125,98800 Kč | 125 988,00 Kč |
| Unit Price without VAT: | 281,58000 Kč |
|---|---|
| Unit Price with VAT: | 340,71180 Kč |


