Inrush Current Limiter 20 Ohms ±25% 10 A 1.220" (31.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS3220010B

DigiKey Part Number
570-MS3220010B-ND
Manufacturer
Manufacturer Product Number
MS3220010B
Description
ICL 20 OHM 25% 10A 31MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 20 Ohms ±25% 10 A 1.220" (31.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Ametherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
20 Ohms
Tolerance
±25%
Current - Steady State Max
10 A
Diameter
1.220" (31.00mm)
Lead Spacing
0.307" (7.80mm)
Grade
-
Qualification
-
Approval Agency
UR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1240,85000 Kč240,85 Kč
5199,77400 Kč998,87 Kč
25165,71640 Kč4 142,91 Kč
50152,84020 Kč7 642,01 Kč
100140,91550 Kč14 091,55 Kč
250126,48524 Kč31 621,31 Kč
500116,48430 Kč58 242,15 Kč
1 000107,20298 Kč107 202,98 Kč
Manufacturers Standard Package
Unit Price without VAT:240,85000 Kč
Unit Price with VAT:291,42850 Kč