MS2250004 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Cantherm
In Stock: 899
Unit Price: 1,08000 Kč
Datasheet

Direct


Cantherm
In Stock: 0
Unit Price: 1,08000 Kč
Datasheet
Inrush Current Limiter 50 Ohms ±25% 4 A 0.906" (23.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS2250004

DigiKey Part Number
570-MS2250004-ND
Manufacturer
Manufacturer Product Number
MS2250004
Description
ICL 50 OHM 25% 4A 23MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 50 Ohms ±25% 4 A 0.906" (23.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Ametherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
50 Ohms
Tolerance
±25%
Current - Steady State Max
4 A
R @ Current
360 mOhms
Diameter
0.906" (23.00mm)
Lead Spacing
0.307" (7.80mm)
Grade
-
Qualification
-
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1120,74000 Kč120,74 Kč
5100,11800 Kč500,59 Kč
1092,37000 Kč923,70 Kč
5076,60920 Kč3 830,46 Kč
10070,65200 Kč7 065,20 Kč
30062,10090 Kč18 630,27 Kč
50058,46096 Kč29 230,48 Kč
1 00053,83362 Kč53 833,62 Kč
Manufacturers Standard Package
Unit Price without VAT:120,74000 Kč
Unit Price with VAT:146,09540 Kč