


ACW027 | |
|---|---|
DigiKey Part Number | 570-1213-ND |
Manufacturer | |
Manufacturer Product Number | ACW027 |
Description | THERM NTC 100KOHM 4201K BEAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Ametherm | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±4.67% | |
B Value Tolerance | ±1% | |
B0/50 | 4143K | |
B25/50 | 4201K | |
B25/75 | 4246K | |
B25/85 | 4263K | |
B25/100 | 4286K | |
Operating Temperature | 0°C ~ 70°C | |
Power - Max | 250 mW | |
Length - Lead Wire | 2.00" (50.8mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,48000 Kč | 77,48 Kč |
| 5 | 64,21200 Kč | 321,06 Kč |
| 10 | 59,23500 Kč | 592,35 Kč |
| 50 | 49,14380 Kč | 2 457,19 Kč |
| 200 | 41,80070 Kč | 8 360,14 Kč |
| 400 | 38,53080 Kč | 15 412,32 Kč |
| 600 | 36,72970 Kč | 22 037,82 Kč |
| 1 000 | 34,57069 Kč | 34 570,69 Kč |
| 5 000 | 30,44710 Kč | 152 235,50 Kč |
| Unit Price without VAT: | 77,48000 Kč |
|---|---|
| Unit Price with VAT: | 93,75080 Kč |


