NTC Thermistor 100k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 100k Bead
Basics of NTC and PTC Thermistors - Another Teaching Moment

ACW017

DigiKey Part Number
570-1212-ND
Manufacturer
Manufacturer Product Number
ACW017
Description
THERM NTC 100KOHM 4201K BEAD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
NTC Thermistor 100k Bead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Ametherm
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
100k
Resistance Tolerance
±2.34%
B Value Tolerance
±1%
B0/50
4143K
B25/50
4201K
B25/75
4246K
B25/85
4263K
B25/100
4280K
Operating Temperature
0°C ~ 70°C
Power - Max
250 mW
Length - Lead Wire
2.00" (50.8mm)
Mounting Type
Free Hanging
Package / Case
Bead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
177,48000 Kč77,48 Kč
564,21200 Kč321,06 Kč
1059,23500 Kč592,35 Kč
5049,14380 Kč2 457,19 Kč
20041,80070 Kč8 360,14 Kč
40038,53080 Kč15 412,32 Kč
60036,72970 Kč22 037,82 Kč
1 00034,57069 Kč34 570,69 Kč
5 00030,44710 Kč152 235,50 Kč
Manufacturers Standard Package
Unit Price without VAT:77,48000 Kč
Unit Price with VAT:93,75080 Kč