ACW006 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Ametherm
In Stock: 0
Unit Price: 121,79000 Kč
Datasheet
NTC Thermistor 50k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 50k Bead
Basics of NTC and PTC Thermistors - Another Teaching Moment

ACW006

DigiKey Part Number
570-1207-ND
Manufacturer
Manufacturer Product Number
ACW006
Description
THERMISTOR NTC 50KOHM 4201K BEAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 50k Bead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Ametherm
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
50k
Resistance Tolerance
±0.94%
B Value Tolerance
±1%
B0/50
4143K
B25/50
4201K
B25/75
4246K
B25/85
4263K
B25/100
4286K
Operating Temperature
0°C ~ 70°C
Power - Max
250 mW
Length - Lead Wire
2.00" (50.8mm)
Mounting Type
Free Hanging
Package / Case
Bead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
30062,69723 Kč18 809,17 Kč
Unit Price without VAT:62,69723 Kč
Unit Price with VAT:75,86365 Kč