NTC Thermistor 50k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 50k Bead
Basics of NTC and PTC Thermistors - Another Teaching Moment

ACW106

DigiKey Part Number
570-1206-ND
Manufacturer
Manufacturer Product Number
ACW106
Description
THERMISTOR NTC 50KOHM 4201K BEAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 50k Bead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Ametherm
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
50k
Resistance Tolerance
±0.47%
B Value Tolerance
±1%
B0/50
4143K
B25/50
4201K
B25/75
4246K
B25/85
4263K
B25/100
4286K
Operating Temperature
0°C ~ 70°C
Power - Max
250 mW
Length - Lead Wire
2.00" (50.8mm)
Mounting Type
Free Hanging
Package / Case
Bead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1121,79000 Kč121,79 Kč
5101,04200 Kč505,21 Kč
1093,25200 Kč932,52 Kč
5077,34400 Kč3 867,20 Kč
10071,33230 Kč7 133,23 Kč
30062,69723 Kč18 809,17 Kč
50059,02244 Kč29 511,22 Kč
1 00054,35038 Kč54 350,38 Kč
Manufacturers Standard Package
Unit Price without VAT:121,79000 Kč
Unit Price with VAT:147,36590 Kč