
W 165 A - 2 OHM | |
|---|---|
DigiKey Part Number | 2056-W165A-2OHM-ND |
Manufacturer | |
Manufacturer Product Number | W 165 A - 2 OHM |
Description | SPEAKER 2OHM 60W 6.5IN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms General Purpose Speaker 60 W 60 Hz ~ 5 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Technology | - | |
Type | General Purpose | |
Frequency Range | 60 Hz ~ 5 kHz | |
Frequency - Self Resonant | 60Hz | |
Impedance | 2 Ohms | |
Efficiency - dBA | 84.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 60 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Glass Fiber Composite | |
Material - Magnet | - | |
Ingress Protection | IP64 - Dust Tight, Water Resistant | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 6.496" Dia (165.00mm) | |
Height - Seated (Max) | 2.819" (71.60mm) | |
Operating Temperature | - | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 739,57000 Kč | 1 739,57 Kč |
| 10 | 1 386,81600 Kč | 13 868,16 Kč |
| 30 | 1 272,73900 Kč | 38 182,17 Kč |
| Unit Price without VAT: | 1 739,57000 Kč |
|---|---|
| Unit Price with VAT: | 2 104,87970 Kč |



