
W 150 X - 4 OHM | |
|---|---|
DigiKey Part Number | 2056-W150X-4OHM-ND |
Manufacturer | |
Manufacturer Product Number | W 150 X - 4 OHM |
Description | SPEAKER 4OHM 60W 6.5IN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms General Purpose Speaker 50 W 32 Hz ~ 1.4 kHz Top Round |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Technology | - | |
Type | General Purpose | |
Frequency Range | 32 Hz ~ 1.4 kHz | |
Frequency - Self Resonant | 50Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 80.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 50 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Eyelet(s) | |
Size / Dimension | 5.283" Dia (134.20mm) | |
Height - Seated (Max) | 2.618" (66.50mm) | |
Operating Temperature | - | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 007,66000 Kč | 1 007,66 Kč |
| 12 | 787,27000 Kč | 9 447,24 Kč |
| 36 | 708,25056 Kč | 25 497,02 Kč |
| 60 | 692,54500 Kč | 41 552,70 Kč |
| Unit Price without VAT: | 1 007,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 219,26860 Kč |











