
SC 8 N - 8 OHM | |
|---|---|
DigiKey Part Number | 2056-SC8N-8OHM-ND |
Manufacturer | |
Manufacturer Product Number | SC 8 N - 8 OHM |
Description | SPEAKER 8OHM 30W TOP PORT 81DB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms Full Range Speaker 30 W 70 Hz ~ 20 kHz Top Round, Square Frame |
Datasheet | Datasheet |
EDA/CAD Models | SC 8 N - 8 OHM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visaton GmbH & Co. KG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Full Range | |
Frequency Range | 70 Hz ~ 20 kHz | |
Frequency - Self Resonant | 110Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 81.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 30 W | |
Power - Max | 50 W | |
Port Location | Top | |
Shape | Round, Square Frame | |
Material - Cone | - | |
Material - Magnet | - | |
Ingress Protection | - | |
Ratings | - | |
Termination | Quick Connect | |
Size / Dimension | 5.835" Dia x 3.051" L (148.20mm x 77.50mm) | |
Height - Seated (Max) | 1.898" (48.20mm) | |
Operating Temperature | -25°C ~ 70°C | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 632,46000 Kč | 632,46 Kč |
| 10 | 490,72300 Kč | 4 907,23 Kč |
| 48 | 416,35104 Kč | 19 984,85 Kč |
| 96 | 387,97521 Kč | 37 245,62 Kč |
| 144 | 372,49576 Kč | 53 639,39 Kč |
| 288 | 367,51531 Kč | 105 844,41 Kč |
| Unit Price without VAT: | 632,46000 Kč |
|---|---|
| Unit Price with VAT: | 765,27660 Kč |





