
HX 10 - 4 OHM | |
|---|---|
DigiKey Part Number | 2056-HX10-4OHM-ND |
Manufacturer | |
Manufacturer Product Number | HX 10 - 4 OHM |
Description | SPEAKER 4OHM 40W TOP PORT 81DB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms Full Range Speaker 40 W 50 Hz ~ 22 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | HX 10 - 4 OHM Models |
Category | Efficiency - Type Sound Pressure Level (SPL) |
Manufacturer Visaton GmbH & Co. KG | Power - Rated 40 W |
Packaging Bulk | Power - Max 60 W |
Part Status Active | Port Location Top |
Technology Magnetic | Shape Round |
Type Full Range | Material - Cone Aluminum (AI) |
Frequency Range 50 Hz ~ 22 kHz | Material - Magnet Nd |
Frequency - Self Resonant 70Hz | Termination Quick Connect |
Impedance 4 Ohms | Size / Dimension 4.961" Dia (126.00mm) |
Efficiency - dBA 81.00 | Height - Seated (Max) 2.559" (65.00mm) |
Efficiency - Testing 1W/1M | Operating Temperature -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 409,10000 Kč | 2 409,10 Kč |
| 16 | 1 799,50250 Kč | 28 792,04 Kč |
| 32 | 1 678,14719 Kč | 53 700,71 Kč |
| 64 | 1 660,94188 Kč | 106 300,28 Kč |
| Unit Price without VAT: | 2 409,10000 Kč |
|---|---|
| Unit Price with VAT: | 2 915,01100 Kč |





